- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 06.600.2127.0
Wieland Electric
06.600.2127.0
Ferrules Terminal 18AWG E-Copper Gray 14mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrules Terminal 18AWG E-Copper Gray 14mm Tin
Search Keywords: 0660021270
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 06.600.2127.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is 06.600.2127.0 RoHS compliant?
Yes, 06.600.2127.0 is RoHS compliant.
What is the lead time for 06.600.2127.0?
The standard lead time for 06.600.2127.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,519
Can Ship immediately
Minimum Order Quantity:
140
3 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
140
$0.0960
500
$0.0910
1,000
$0.0650
2,500
$0.0510
5,000
$0.0414
10,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing