- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 06.600.2027.0
06.600.2027.0
Wieland Electric
Ferrules Terminal 20AWG E-Copper White 14mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 20AWG E-Copper White 14mm Tin
Search Keywords: 0660020270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:06.600.2027.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0385
5,000
$0.0323
10,000
$0.0303
25,000
$0.0290
50,000
$0.0282
100,000
$0.0274
150,000
$0.0263
250,000 +
$0.0263
Click for Quote
Log in
to unlock special pricing