- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 05.576.8512.0
05.576.8512.0
Wieland Electric
Connector Accessories Coding Bolt Straight Steel Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Coding Bolt Straight Steel Zinc
Search Keywords: 0557685120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.576.8512.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152046
-
COO:DE
-
Supplier Standard Pack:
50 -
Type:Coding Bolt
-
Dimension:14.7 x 6.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.5192
500
$0.4219
1,000
$0.4030
2,500
$0.3857
5,000
$0.3699
7,500
$0.3689
10,000
$0.3600
15,000 +
$0.3591
Click for Quote
Log in
to unlock special pricing