- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 05.555.8721.0
05.555.8721.0
Wieland Electric
Conn Flat Connector RA Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Flat Connector RA Box
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.555.8721.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flat Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
100
$0.2654
1,000
$0.2091
2,500
$0.2000
5,000
$0.1970
7,500
$0.1890
25,000
$0.1816
50,000
$0.1789
100,000 +
$0.1762
Click for Quote
Log in
to unlock special pricing