05.544.4729.7
Wieland Electric
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 0554447297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.544.4729.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995050
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:4 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
100
$0.3654
500
$0.3065
2,500
$0.2754
5,000
$0.2676
7,500
$0.2603
25,000
$0.2500
50,000 +
$0.2494
Click for Quote
Log in
to unlock special pricing