Image is representational - see mfr. specs

05.544.4529.8

Wieland Electric

Contact PIN Crimp ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount
Search Keywords: 0554445298
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    05.544.4529.8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7419995050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks can ship 6/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.267
250
$1.337
500
$1.202
1,000
$1.094
2,500
$1.088
5,000
$1.083
7,500
$1.077
10,000 +
$1.072
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!