- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 05.544.3929.8
05.544.3929.8
Wieland Electric
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 0554439298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.544.3929.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:20 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
115
can ship 8/10/26
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
100
$2.08
300
$1.99
500
$1.93
1,000
$1.82
2,500
$1.77
5,000
$1.73
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT