- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 05.544.1429.0
05.544.1429.0
Wieland Electric
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 0554414290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.544.1429.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$2.33
200
$1.89
400
$1.81
600
$1.75
1,000
$1.66
2,600
$1.61
5,000
$1.57
7,600 +
$1.56
Click for Quote
Log in
to unlock special pricing