- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 05.543.7001.0
05.543.7001.0
Wieland Electric
Contact PIN Crimp ST Cable Mount 20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 20AWG
Search Keywords: 0554370010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.543.7001.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
200
$1.078
400
$1.030
600
$1.027
1,000
$0.986
2,600
$0.945
5,000
$0.920
7,600
$0.908
10,000 +
$0.906
Click for Quote
Log in
to unlock special pricing