- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 05.511.2953.8
05.511.2953.8
Wieland Electric
Conn Test Jack F 1 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Test Jack F 1 POS
Search Keywords: 0551129538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.511.2953.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Jack
-
Gender:F
-
Body Orientation:N/A
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
30
$0.942
250
$0.766
500
$0.764
1,000
$0.731
2,500
$0.671
5,000
$0.670
7,500
$0.653
10,000 +
$0.652
Click for Quote
Log in
to unlock special pricing