- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 05.509.6021.0
Wieland Electric
05.509.6021.0
Conn Test Jack SKT 1 POS ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Test Jack SKT 1 POS ST 1 Port
Search Keywords: 0550960210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.509.6021.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Test Jack
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 05.509.6021.0 RoHS compliant?
Yes, 05.509.6021.0 is RoHS compliant.
What is the lead time for 05.509.6021.0?
The standard lead time for 05.509.6021.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
3 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$0.2926
100
$0.2660
500
$0.2419
2,500
$0.2292
5,000
$0.2260
7,500
$0.2230
25,000
$0.2188
50,000 +
$0.2183
Click for Quote
Log in
to unlock special pricing