- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 05.509.3021.0
05.509.3021.0
Wieland Electric
Screw Socker 9011 E
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Socker 9011 E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.509.3021.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$0.825
250
$0.670
500
$0.660
1,000
$0.640
2,500
$0.588
5,000
$0.579
7,500
$0.570
10,000 +
$0.561
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments