- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 05.508.3121.0
05.508.3121.0
Wieland Electric
Conn Test Jack SKT 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Test Jack SKT 1 POS ST 1 Port
Search Keywords: 0550831210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.508.3121.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Jack
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$0.2451
500
$0.2229
2,500
$0.2112
5,000
$0.2080
7,500
$0.2049
25,000
$0.2016
50,000 +
$0.1986
Click for Quote
Log in
to unlock special pricing