- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- 05.507.8721.0
05.507.8721.0
Wieland Electric
Fittings Adapter Female/Male Nickel Plated Brass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Adapter Female/Male Nickel Plated Brass
Search Keywords: 0550787210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.507.8721.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419995050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Material:Nickel Plated Brass
-
Connection Type:Female/Male
-
Connection Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.59
100
$3.58
250
$3.33
500
$3.15
1,000
$3.14
2,500
$2.99
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing