- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 05.507.4153.0
05.507.4153.0
Wieland Electric
Connector Accessories Blind Piece Polyamide Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Blind Piece Polyamide Gray
Search Keywords: 0550741530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.507.4153.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909996
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Blind Piece
-
Dimension:10.5 x 30 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.6731
300
$0.5469
1,000
$0.5224
2,500
$0.4930
5,000
$0.4795
7,500
$0.4667
10,000
$0.4655
15,000 +
$0.4605
Click for Quote
Log in
to unlock special pricing