- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 04.846.1153.0
Wieland Electric
04.846.1153.0
Marking Tag Strips - DIN rail - terminal Blocks - Type 9700 A - 10 Tags per strip - width: 6mm - Color: white - Marked 101 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 04.846.1153.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3920920000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
-
This product is discontinued, but still in stock.