- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 04.841.9050.0
04.841.9050.0
Wieland Electric
Tear-off Marking Strip Tags - 10/Strip "0" - "9" - 25 Strips (2,500 Total)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tear-off Marking Strip Tags - 10/Strip "0" - "9" - 25 Strips (2,500 Total)
Search Keywords: 0484190500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:04.841.9050.0
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3920920000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marking Strip/Marking Tag
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$76.40
5
$68.17
10
$66.13
25
$60.70
50
$60.55
100
$59.08
250 +
$56.81
Click for Quote
Log in
to unlock special pricing