- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 04.841.1950.0
04.841.1950.0
Wieland Electric
Tear-off Marking Strip Tags - 10/Strip - Character "9"
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Tear-off Marking Strip Tags - 10/Strip - Character "9"
Search Keywords: 0484119500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:04.841.1950.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Marking Strip/Marking Tag
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Buy all 85 in-stock or the regular minimum order quantity of 100
Stock lot only:
85
Minimum Order Quantity:
100
Order Increment:
25
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$0.3625
100
$0.3295
500
$0.2793
2,500
$0.2528
5,000
$0.2462
7,500
$0.2399
25,000
$0.2312
50,000 +
$0.2306
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments