- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 04.242.3853.0
04.242.3853.0
Wieland Electric
Hood 180° 38 Shell Size Silver Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° 38 Shell Size Silver Aluminum Die Cast
Search Keywords: 0424238530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:04.242.3853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:38
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Die Cast
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.6477
250
$0.5432
1,000
$0.5027
2,500
$0.4744
5,000
$0.4614
7,500
$0.4491
10,000
$0.4423
15,000 +
$0.4357
Click for Quote
Log in
to unlock special pricing