- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 02.220.0321.0
02.220.0321.0
Wieland Electric
Conn Distribution Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Distribution Terminal Block
Search Keywords: 0222003210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:02.220.0321.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distribution Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$25.19
5
$24.32
10
$23.74
25
$23.38
50
$22.88
100
$22.42
250 +
$22.08
Click for Quote
Log in
to unlock special pricing