- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02.125.5521.8
Wieland Electric
02.125.5521.8
Contact F Crimp ST Cable Mount 17AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:02.125.5521.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:17 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:20 A
-
Termination Method:Crimp