- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02.125.4129.8
Wieland Electric
02.125.4129.8
Contact SKT Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0212541298
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 02.125.4129.8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Current Rating: | 10 A |
| Termination Method: | Crimp |
Product Guides
+
Frequently Asked Questions
Is 02.125.4129.8 RoHS compliant?
Yes, 02.125.4129.8 is RoHS compliant.
What is the lead time for 02.125.4129.8?
The standard lead time for 02.125.4129.8 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$2.63
25
$2.50
50
$1.43
100
$0.93
250
$0.88
500
$0.84
1,000 +
$0.80
Click for Quote
Log in
to unlock special pricing