- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02.125.3429.8
02.125.3429.8
Wieland Electric
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0212534298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:02.125.3429.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$0.4038
500
$0.3281
1,000
$0.3273
2,500
$0.3000
5,000
$0.2877
7,500
$0.2870
10,000
$0.2862
15,000 +
$0.2800
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT