- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02.125.3129.8
02.125.3129.8
Wieland Electric
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 0212531298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:02.125.3129.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$3.71
50
$3.32
100
$3.24
300
$3.17
500
$3.11
1,000
$3.07
2,500
$3.03
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing