- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02.124.1000.0
02.124.1000.0
Wieland Electric
Contact F Crimp ST Cable Mount 16-18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact F Crimp ST Cable Mount 16-18AWG
Search Keywords: 0212410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:02.124.1000.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Stamped Signal
-
Gender:F
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1,250
$1.0400
2,500
$0.6400
3,750
$0.5067
5,000 +
$0.4965
Click for Quote
Log in
to unlock special pricing