- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02.122.9200.0
02.122.9200.0
Wieland Electric
Contact F Crimp ST Cable Mount 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact F Crimp ST Cable Mount 14AWG
Search Keywords: 0212292000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:02.122.9200.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:20 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4231
500
$0.3438
1,000
$0.3429
2,500
$0.3143
5,000
$0.3014
7,500
$0.3006
10,000
$0.2999
15,000 +
$0.2933
Click for Quote
Log in
to unlock special pricing