Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
02.122.9000.0 by Wieland Electric
Image is representational - see mfr. specs
Wieland Electric

02.122.9000.0

Wieland Electric

Contact F Crimp ST Cable Mount 17AWG

+ see all

Datasheet Accessories Notify Me

RoHS Unknown
Packaging
Certificate of Compliance Guarantee
Description +
Contact F Crimp ST Cable Mount 17AWG
Search Keywords: 0212290000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Wieland Electric
  • Part No:
    02.122.9000.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Unknown
  • HTS:
    8538908080
  • COO:
    DE
  • Contact Type:
    N/A
  • Gender:
    F3470
  • Contact Size:
    N/A
  • Wire Size:
    17 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    20 A
  • Termination Method:
    Crimp3483
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
26 can ship
Minimum Order:
20
9 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
20 +
€3.265
Click for Quote
Log in to unlock special pricing