- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 01.060.3453.0
01.060.3453.0
Wieland Electric
Conn Wire to Board F 4 POS 5mm Crimp ST Cable Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board F 4 POS 5mm Crimp ST Cable Mount Carton
Search Keywords: 0106034530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:01.060.3453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:4
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.5962
500
$0.4844
1,000
$0.4627
2,500
$0.4366
5,000
$0.4247
7,500
$0.4236
10,000
$0.4133
15,000 +
$0.4123
Click for Quote
Log in
to unlock special pricing