- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 01.004.6000.1
01.004.6000.1
Wieland Electric
Connector Accessories Housing Straight Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Straight Black
Search Keywords: 0100460001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:01.004.6000.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Housing
-
Dimension:22.5 x 96.5 x 91.15 mm
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$5.42
50
$4.41
100
$4.21
300
$4.03
500
$3.86
1,000
$3.76
2,500
$3.66
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing