- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 01.001.6653.0
01.001.6653.0
Wieland Electric
Connector Accessories Housing Middle Section Polyamide 6 Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Middle Section Polyamide 6 Box
Search Keywords: 0100166530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:01.001.6653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Housing Middle Section
-
Dimension:22.5 x 80 x 33.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Buy all 27 in-stock or the regular minimum order quantity of 50
Stock lot only:
27
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.0538
50
$0.9580
250
$0.8580
500
$0.8380
1,000
$0.8200
2,500
$0.8040
5,000
$0.7930
7,500
$0.7880
10,000 +
$0.7860
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments