- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 01.001.5853.0
Wieland Electric
01.001.5853.0
Connector Accessories Housing Middle Section Polyamide 6 Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Housing Middle Section Polyamide 6 Box
Search Keywords: 0100158530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 01.001.5853.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Housing Middle Section |
| Dimension: | 12.8 x 33.5 x 96 mm |
Product Guides
+
Frequently Asked Questions
Is 01.001.5853.0 RoHS compliant?
Yes, 01.001.5853.0 is RoHS compliant.
What is the lead time for 01.001.5853.0?
The standard lead time for 01.001.5853.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 4
Stock lot only:
3
Minimum Order Quantity:
4
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$3.773
4
$3.430
25
$3.260
50
$1.860
100
$1.210
250
$1.150
500
$1.090
1,000 +
$1.040
Click for Quote
Log in
to unlock special pricing