- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 90-T40F3
90-T40F3
White Rodgers / Emerson
Power Transformer 40VA Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 40VA Wire Lead Flange Mount
Search Keywords: 90T40F3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-T40F3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:120/208/240 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:N/A
-
Power Rating:40 VA
-
Mounting:Flange Mount
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$31.38
5
$29.38
10
$28.53
25
$27.39
50
$26.53
100
$23.90
250 +
$22.84
Click for Quote
Log in
to unlock special pricing