- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3L01-120
3L01-120
White Rodgers / Emerson
Snap Disc Fan On Limit Control - Open on Rise - 110°F (43°C) Cut-in - 120°F (49°C) Cut-out.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap Disc Fan On Limit Control - Open on Rise - 110°F (43°C) Cut-in - 120°F (49°C) Cut-out.
Search Keywords: 3L01120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:3L01-120
-
Alias/AKA:03L01-120S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$13.77
25
$11.83
50
$11.21
100
$10.18
250
$8.60
500
$7.75
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT