- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- S84-011S1
White Rodgers / Emerson
S84-011S1
Transformer, Engry Lmt, Universal, Pri: 120V, Sec: 24V, 40Va, 60Hz, 1.67A Io | White-Rodgers S84-11
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Transformer, Engry Lmt, Universal, Pri: 120V, Sec: 24V, 40Va, 60Hz, 1.67A Io | White-Rodgers S84-11
Search Keywords: S84011S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:S84-011S1
-
Alias/AKA:S84-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is S84-011S1 RoHS compliant?
Yes, S84-011S1 is RoHS compliant.
What is the lead time for S84-011S1?
The standard lead time for S84-011S1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$51.07
5
$47.76
10
$46.33
25
$44.45
50
$43.02
100
$41.60
250 +
$39.71
Click for Quote
Log in
to unlock special pricing