- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 90-T75C3
White Rodgers / Emerson
90-T75C3
Power Transformer 75VA Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | White Rodgers / Emerson |
| Part No: | 90-T75C3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8504314065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Side Voltage: | 120/208/240 V |
| Secondary Configuration: | Single |
| Secondary Side Voltage: | 24 V |
| Power Rating: | 75 VA |
| Mounting: | Flange Mount |