90-486S1
White Rodgers / Emerson
Electromechanical Relay 277VAC 10.3KOhm 18A SPDT(67.8x32.13x38.1)mm Bracket Heavy Duty Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 277VAC 10.3KOhm 18A SPDT(67.8x32.13x38.1)mm Bracket Heavy Duty Relay
Search Keywords: 90486S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-486S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:277 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:18 A
-
Mounting:Bracket Mount
-
Coil Resistance:10.3K Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$29.81
5
$27.89
10
$26.60
25
$25.81
50
$24.70
100
$23.68
250 +
$23.05
Click for Quote
Log in
to unlock special pricing