help desk software
Image is representational - see mfr. specs

Power Relay 240VAC 18A SPST-NO/SPST-NC(67.8x32.13x38.1)mm Flange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 240VAC 18A SPST-NO/SPST-NC(67.8x32.13x38.1)mm Flange
Search Keywords: 90384S1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    White Rodgers / Emerson
  • Part No:
    90-384S1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    240 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Coil Resistance:
    6.05 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
1
$34.23
5
$32.04
10
$31.10
25
$29.86
50
$28.92
100
$26.05
250 +
$24.89
Click for Quote
Log in to unlock special pricing