90-382S1
White Rodgers / Emerson
Power Relay 120VAC 18A SPST-NO/SPST-NC(67.8x32.13x38.1)mm Flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 120VAC 18A SPST-NO/SPST-NC(67.8x32.13x38.1)mm Flange
Search Keywords: 90382S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-382S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Coil Resistance:2 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$25.07
5
$24.21
10
$23.63
25
$23.27
50
$22.77
100
$20.70
250 +
$20.43
Click for Quote
Log in
to unlock special pricing