90-380S1
White Rodgers / Emerson
The 90-380S1 is a heavy-duty, enclosed SPNO/SPNC general-purpose relay with a 24V AC coil designed for various switching appli ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 90-380S1 is a heavy-duty, enclosed SPNO/SPNC general-purpose relay with a 24V AC coil designed for various switching applications.
Search Keywords: 90380S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-380S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum Current Rating:18 A
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$16.90
25
$15.31
50
$14.63
100
$12.99
250
$12.45
500
$9.45
1,000 +
$9.33
Click for Quote
Log in
to unlock special pricing