90-374S1
White Rodgers / Emerson
Electromechanical Relay 240VAC 18A SPDT (67.8x32.12x38.1)mm Bracket Enclosed Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 18A SPDT (67.8x32.12x38.1)mm Bracket Enclosed Relay
Search Keywords: 90374S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-374S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:240 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:18 A
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
21
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$21.96
5
$21.21
10
$20.70
25
$20.39
50
$19.95
100
$18.14
250 +
$17.91
Click for Quote
Log in
to unlock special pricing