90-360S1
White Rodgers / Emerson
Electromechanical Relay 24VAC 18A SPST-NO (67.8x32.12x38.1)mm Bracket Enclosed Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 18A SPST-NO (67.8x32.12x38.1)mm Bracket Enclosed Relay
Search Keywords: 90360S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-360S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:18 A
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$15.43
25
$13.98
50
$13.36
100
$11.87
250
$11.38
500
$8.65
1,000 +
$8.54
Click for Quote
Log in
to unlock special pricing