90-342S1
White Rodgers / Emerson
Electromechanical Relay 208V to 240VAC 1.6KOhm 15A DPDT (( 53.6mm 47.2mm 60.32mm)) Flange Switching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 208V to 240VAC 1.6KOhm 15A DPDT (( 53.6mm 47.2mm 60.32mm)) Flange Switching Relay
Search Keywords: 90342S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-342S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:208 to 240 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Coil Resistance:1.6 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$18.59
10
$17.79
25
$17.29
50
$16.82
100
$14.82
250
$14.46
500 +
$11.30
Click for Quote
Log in
to unlock special pricing