Image is representational - see manufacturer specifications

White Rodgers / Emerson Authorized Distributor

90-340S1

Electromechanical Relay 24VAC 17.5Ohm DPDT (( 47.22mm 53.6mm 60.32mm)) Flange Enclosed Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 17.5Ohm DPDT (( 47.22mm 53.6mm 60.32mm)) Flange Enclosed Relay
Search Keywords: 90340S1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    White Rodgers / Emerson
  • Part No:
    90-340S1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    17.5 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 90-340S1 RoHS compliant?
Yes, 90-340S1 is RoHS compliant.
What is the lead time for 90-340S1?
The standard lead time for 90-340S1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$17.77
10
$16.95
25
$16.45
50
$15.97
100
$14.00
250
$13.63
500 +
$10.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!