- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 90-290QS1
White Rodgers / Emerson
90-290QS1
Electromechanical Relay 24VAC 90Ohm 16A SPST-NO (60.33x41.28x38.1)mm Screw Mount Enclosed Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | White Rodgers / Emerson |
| Part No: | 90-290QS1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Coil Voltage: | 24 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 16 A |
| Mounting: | Screw Mount |
| Termination Style: | 0.25Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 65 °C |
| Coil Resistance: | 90 Ohm |