- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 90-249S1
90-249S1
White Rodgers / Emerson
Electromechanical Relay 208V to 240VAC 997Ohm 40A DPST-NO (( 50.8mm 66.29mm)) Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 208V to 240VAC 997Ohm 40A DPST-NO (( 50.8mm 66.29mm)) Flange Contactor Relay
Search Keywords: 90249S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-249S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Seal:Unsealed
-
Pin Count:4
-
AC Coil Voltage:208 to 240 V
-
Product Weight:269.32 g
-
Maximum Pick-Up Voltage:176.8 to 204 VAC
-
Led Indicator:No
-
Maximum AC Voltage Rating:600 V
-
Coil Resistance:997 Ohm
-
Maximum Current Rating:40 A
-
Coil Suppression Diode:No
-
Coil Current:25 mA
-
Operating Temperature:-40 to 65 °C
-
Termination Style:Screw Terminal/Quick Connect
-
Relay Construction:Contactor
-
Contact Form:2 Form A
-
Mounting:Flange Mount
-
Push to Test Button:No
-
Type:Contactor Relay
-
Family:90
-
Contact Arrangement:DPST-NO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$36.03
5
$33.96
10
$33.44
25
$32.96
50
$32.07
100
$29.36
250 +
$29.18
Click for Quote
Log in
to unlock special pricing