- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 90-248S1
90-248S1
White Rodgers / Emerson
Electromechanical Relay 120VAC 224Ohm 40A DPST-NO (( 50.8mm 66.29mm)) Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 224Ohm 40A DPST-NO (( 50.8mm 66.29mm)) Flange Contactor Relay
Search Keywords: 90248S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-248S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Form:2 Form A
-
Contact Arrangement:DPST-NO
-
Family:90
-
Maximum Current Rating:40 A
-
Pin Count:4
-
Termination Style:Screw Terminal/Quick Connect
-
Seal:Unsealed
-
Mounting:Flange Mount
-
Maximum AC Voltage Rating:480 V
-
Type:Contactor Relay
-
Coil Resistance:224 Ohm
-
Led Indicator:No
-
Push to Test Button:No
-
AC Coil Voltage:120 V
-
Relay Construction:Contactor
-
Product Weight:269.32 g
-
Maximum Pick-Up Voltage:102 VAC
-
Coil Current:50 mA
-
Operating Temperature:-40 to 65 °C
-
Coil Suppression Diode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$48.15
5
$42.97
10
$41.69
25
$40.48
50
$38.26
100
$34.55
250 +
$34.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT