- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 90-247S1
90-247S1
White Rodgers / Emerson
Electromechanical Relay 24VAC 11Ohm 40A (82.55x50.8x66.68)mm Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 11Ohm 40A (82.55x50.8x66.68)mm Flange Contactor Relay
Search Keywords: 90247S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-247S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 65 °C
-
Product Weight:269.3 g
-
AC Coil Voltage:24 V
-
Termination Style:0.25Quick Connect
-
Coil Current:250 mA
-
Led Indicator:No
-
Family:90-247
-
Maximum Current Rating:40 A
-
Coil Suppression Diode:No
-
Mounting:Flange Mount
-
Type:Contactor Relay
-
Dimension:82.55 x 50.8 x 66.68 mm
-
Coil Resistance:11 Ohm
-
Maximum AC Voltage Rating:600 V
-
Push to Test Button:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$78.84
5
$78.06
10
$73.79
25
$69.57
50
$69.22
100
$68.88
250 +
$68.53
Click for Quote
Log in
to unlock special pricing