- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 90-245S1
90-245S1
White Rodgers / Emerson
Electromechanical Relay 120VAC 224Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 224Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay
Search Keywords: 90245S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-245S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 59 x 66.3 mm
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
AC Coil Voltage:120 V
-
Coil Resistance:224 Ohm
-
Maximum Current Rating:30 A
-
Family:90-245
-
Type:Contactor Relay
-
Coil Current:50 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$20.36
5
$19.66
10
$19.19
25
$18.90
50
$18.50
100
$16.81
250 +
$16.59
Click for Quote
Log in
to unlock special pricing