- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 90-244S1
90-244S1
White Rodgers / Emerson
Electromechanical Relay 24VAC 11Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 11Ohm 30A (( 50.8mm 59mm 66.3mm)) Flange Contactor Relay
Search Keywords: 90244S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:90-244S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Coil Resistance:11 Ohm
-
Coil Current:250 mA
-
Family:90-244
-
Dimension:50.8 x 59 x 66.3 mm
-
AC Coil Voltage:24 V
-
Type:Contactor Relay
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$26.97
5
$25.23
10
$24.06
25
$23.34
50
$22.34
100
$19.88
250 +
$19.35
Click for Quote
Log in
to unlock special pricing