help desk software
Image is representational - see mfr. specs

Electromechanical Relay 208V to 240VAC 720Ohm 40A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 208V to 240VAC 720Ohm 40A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Search Keywords: 90172S1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    White Rodgers / Emerson
  • Part No:
    90-172S1
  • Alias/AKA:
    90-172
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Weight:
    453.6 g
  • Seal:
    Unsealed
  • Operating Temperature:
    -40 to 65 °C
  • Family:
    90
  • Coil Suppression Diode:
    No
  • Maximum Current Rating:
    40 A
  • Contact Arrangement:
    3PST-NO
  • Maximum Pick-Up Voltage:
    176.8 to 204 VAC
  • Pin Count:
    6
  • Coil Current:
    19 mA
  • Coil Resistance:
    720 Ohm
  • Dimension:
    95.25 x 61.315 x 75.77 mm
  • Type:
    Contactor Relay
  • Termination Style:
    Screw Terminal/Quick Connect
  • Push to Test Button:
    No
  • Maximum AC Voltage Rating:
    600 V
  • AC Coil Voltage:
    208 to 240 V
  • Relay Construction:
    Contactor
  • Mounting:
    Flange Mount
  • Contact Form:
    3 Form A
  • Led Indicator:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.15
5
$51.56
10
$50.01
25
$47.97
50
$46.43
100
$41.78
250 +
$39.89
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments